
C1206C209C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C209C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C209C5GACTUCT-ND - Cut Tape (CT) 399-C1206C209C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C209C5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C209C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.20000 | ¥622 |
| 50 | ¥46.94000 | ¥2,347 |
| 100 | ¥42.28000 | ¥4,228 |
| 500 | ¥34.38200 | ¥17,191 |
| 1,000 | ¥31.94500 | ¥31,945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.28800 | ¥113,152 |
| 8,000 | ¥26.92900 | ¥215,432 |
| 12,000 | ¥26.24842 | ¥314,981 |
| 20,000 | ¥25.49390 | ¥509,878 |
| 28,000 | ¥25.05282 | ¥701,479 |
| 40,000 | ¥24.62853 | ¥985,141 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

