
C1206C202J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C202J1GACTUCT-ND - Cut Tape (CT) 399-C1206C202J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202J1GACTU |
Description | CAP CER 2000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.80000 | ¥668 |
| 50 | ¥50.62000 | ¥2,531 |
| 100 | ¥45.65000 | ¥4,565 |
| 500 | ¥37.26200 | ¥18,631 |
| 1,000 | ¥34.67000 | ¥34,670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥31.93640 | ¥79,841 |
| 5,000 | ¥30.28840 | ¥151,442 |
| 7,500 | ¥29.46293 | ¥220,972 |
| 12,500 | ¥28.54832 | ¥356,854 |
| 17,500 | ¥28.01360 | ¥490,238 |
| 25,000 | ¥27.49900 | ¥687,475 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

