200 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C201GGGACAUTO

DigiKey Part Number
399-C1206C201GGGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C201GGGACAUTOCT-ND - Cut Tape (CT)
399-C1206C201GGGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C201GGGACAUTO
Description
CAP CER 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C201GGGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥103.50000¥1,035
50¥80.34000¥4,017
100¥73.17000¥7,317
500¥61.08600¥30,543
1,000¥57.35100¥57,351
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥54.27450¥108,549
4,000¥51.74225¥206,969
6,000¥50.47383¥302,843
10,000¥49.06800¥490,680
14,000¥48.24607¥675,445
20,000¥47.45520¥949,104
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000