0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153J2GACTU

DigiKey Part Number
399-C1206C153J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C153J2GACTUCT-ND - Cut Tape (CT)
399-C1206C153J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C153J2GACTU
Description
CAP CER 0.015UF 200V C0GNP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥50.40000¥504
50¥37.62000¥1,881
100¥33.72000¥3,372
500¥27.11200¥13,556
1,000¥25.07200¥25,072
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥22.92160¥57,304
5,000¥21.62540¥108,127
7,500¥20.97613¥157,321
12,500¥20.25680¥253,210
17,500¥19.83629¥347,135
25,000¥19.43176¥485,794
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000