
C1206C153J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C153J2GACTUCT-ND - Cut Tape (CT) 399-C1206C153J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153J2GACTU |
Description | CAP CER 0.015UF 200V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.40000 | ¥504 |
| 50 | ¥37.62000 | ¥1,881 |
| 100 | ¥33.72000 | ¥3,372 |
| 500 | ¥27.11200 | ¥13,556 |
| 1,000 | ¥25.07200 | ¥25,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥22.92160 | ¥57,304 |
| 5,000 | ¥21.62540 | ¥108,127 |
| 7,500 | ¥20.97613 | ¥157,321 |
| 12,500 | ¥20.25680 | ¥253,210 |
| 17,500 | ¥19.83629 | ¥347,135 |
| 25,000 | ¥19.43176 | ¥485,794 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

