C1206C153FMGECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥14.07840
Datasheet
0.015 µF ±1% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153FMGECAUTO7210

DigiKey Part Number
C1206C153FMGECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153FMGECAUTO7210
Description
CAP CER 1206 15NF 63V C0G 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153FMGECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153FMGECAUTOKEMET0C1206C153FMGECAUTO-ND¥14.07840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥12.20930¥122,093
Manufacturers Standard Package
Unit Price without JCT:¥12.20930
Unit Price with JCT:¥13.43023