1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153F1GECAUTO

DigiKey Part Number
399-C1206C153F1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C153F1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C153F1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C153F1GECAUTO
Description
CAP CER 1206 15NF 100V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153F1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥367.00000¥367
10¥234.00000¥2,340
50¥204.22000¥10,211
100¥189.93000¥18,993
500¥165.75400¥82,877
1,000¥158.52000¥158,520
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥150.36520¥375,913
5,000¥145.59800¥727,990
7,500¥143.20880¥1,074,066
Manufacturers Standard Package
Unit Price without JCT:¥367.00000
Unit Price with JCT:¥403.70000