C1206C124K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.40350
Datasheet

Upgrade


KEMET
In Stock: 7,812
Unit Price: ¥93.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.09275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥16.29775
Datasheet

Upgrade


KEMET
In Stock: 7,263
Unit Price: ¥70.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.81375
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥48.56880
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥12.84500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥58.20000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥58.20000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥48.56880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥58.20000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥48.56880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥58.20000
Datasheet
0.12 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C124K4RACTU

DigiKey Part Number
399-C1206C124K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C124K4RACTU
Description
CAP CER 0.12UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.87125¥67,485
Manufacturers Standard Package
Unit Price without JCT:¥16.87125
Unit Price with JCT:¥18.55838