C1206C124J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥245.21880
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥245.11560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥322.16400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥244.99280
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥78.43760
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥78.41560
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥102.69450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥78.37120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥57.19840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥57.17520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥74.74700
Datasheet
0.12 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C124J8JACAUTO

DigiKey Part Number
C1206C124J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C124J8JACAUTO
Description
CAP CER 0.12UF 10V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124J8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C124F3JACAUTOKEMET0C1206C124F3JACAUTO-ND¥245.21880Upgrade
C1206C124F4JACAUTOKEMET0C1206C124F4JACAUTO-ND¥245.11560Upgrade
C1206C124F5JACAUTOKEMET0C1206C124F5JACAUTO-ND¥322.16400Upgrade
C1206C124F8JACAUTOKEMET0C1206C124F8JACAUTO-ND¥244.99280Upgrade
C1206C124G3JACAUTOKEMET0C1206C124G3JACAUTO-ND¥78.43760Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥57.15240¥142,881
Manufacturers Standard Package
Unit Price without JCT:¥57.15240
Unit Price with JCT:¥62.86764