


C1206C104K2REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104K2REC7210TR-ND - Tape & Reel (TR) 399-C1206C104K2REC7210CT-ND - Cut Tape (CT) 399-C1206C104K2REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2REC7210 |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥21.90000 | ¥219 |
| 50 | ¥15.68000 | ¥784 |
| 100 | ¥13.79000 | ¥1,379 |
| 500 | ¥10.59200 | ¥5,296 |
| 1,000 | ¥9.60600 | ¥9,606 |
| 2,500 | ¥8.56600 | ¥21,415 |
| 5,000 | ¥7.94040 | ¥39,702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.42580 | ¥74,258 |
| 20,000 | ¥7.00225 | ¥140,045 |
| 30,000 | ¥6.79013 | ¥203,704 |
| 50,000 | ¥6.55512 | ¥327,756 |
| 70,000 | ¥6.41769 | ¥449,238 |
| 100,000 | ¥6.28551 | ¥628,551 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

