
C1206C103Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103Z5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103Z5UACTU |
Description | CAP CER 10000PF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103Z5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.00275 | ¥40,011 |
| Unit Price without JCT: | ¥10.00275 |
|---|---|
| Unit Price with JCT: | ¥11.00303 |

