
C1206C103K5GECAUTO | |
---|---|
DigiKey Part Number | 399-17907-2-ND - Tape & Reel (TR) 399-17907-1-ND - Cut Tape (CT) 399-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5GECAUTO |
Description | CAP CER 1206 10NF 50V C0G 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥68.00000 | ¥68 |
10 | ¥41.00000 | ¥410 |
50 | ¥30.44000 | ¥1,522 |
100 | ¥27.21000 | ¥2,721 |
500 | ¥21.75200 | ¥10,876 |
1,000 | ¥20.06500 | ¥20,065 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥17.53500 | ¥70,140 |
8,000 | ¥16.59575 | ¥132,766 |
12,000 | ¥16.12500 | ¥193,500 |
20,000 | ¥15.60360 | ¥312,072 |
28,000 | ¥15.29871 | ¥428,364 |
40,000 | ¥15.00540 | ¥600,216 |
48,000 | ¥14.86638 | ¥713,586 |
96,000 | ¥14.39828 | ¥1,382,235 |
100,000 | ¥14.37346 | ¥1,437,346 |
Unit Price without JCT: | ¥68.00000 |
---|---|
Unit Price with JCT: | ¥74.80000 |