
C1206C103JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JDRACTUTR-ND - Tape & Reel (TR) 399-C1206C103JDRACTUCT-ND - Cut Tape (CT) 399-C1206C103JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥119.00000 | ¥1,190 |
| 50 | ¥93.00000 | ¥4,650 |
| 100 | ¥84.99000 | ¥8,499 |
| 500 | ¥71.43000 | ¥35,715 |
| 1,000 | ¥67.23900 | ¥67,239 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥63.78850 | ¥127,577 |
| 4,000 | ¥60.94950 | ¥243,798 |
| 6,000 | ¥59.52633 | ¥357,158 |
| 10,000 | ¥57.94940 | ¥579,494 |
| 14,000 | ¥57.02757 | ¥798,386 |
| 20,000 | ¥56.14040 | ¥1,122,808 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

