
C1206C103FAGECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C103FAGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103FAGECAUTOCT-ND - Cut Tape (CT) 399-C1206C103FAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103FAGECAUTO |
Description | CAP CER 1206 10NF 250V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103FAGECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥363.00000 | ¥363 |
10 | ¥230.60000 | ¥2,306 |
50 | ¥201.26000 | ¥10,063 |
100 | ¥186.71000 | ¥18,671 |
500 | ¥163.20800 | ¥81,604 |
1,000 | ¥155.84300 | ¥155,843 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥144.69075 | ¥578,763 |
8,000 | ¥140.55725 | ¥1,124,458 |
Unit Price without JCT: | ¥363.00000 |
---|---|
Unit Price with JCT: | ¥399.30000 |