
C1206C103F5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103F5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C103F5GEC7210CT-ND - Cut Tape (CT) 399-C1206C103F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F5GEC7210 |
Description | CAP CER 1206 10NF 50V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F5GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥232.00000 | ¥2,320 |
| 50 | ¥187.62000 | ¥9,381 |
| 100 | ¥173.90000 | ¥17,390 |
| 500 | ¥150.69800 | ¥75,349 |
| 1,000 | ¥143.51500 | ¥143,515 |
| 2,500 | ¥135.92720 | ¥339,818 |
| 5,000 | ¥134.63300 | ¥673,165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥131.17200 | ¥1,311,720 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

