
C1206C101J1GACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C101J1GACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C101J1GACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C101J1GACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J1GACAUTO7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J1GACAUTO7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥19.10000 | ¥191 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥11.92000 | ¥1,192 |
| 500 | ¥9.07800 | ¥4,539 |
| 1,000 | ¥8.20500 | ¥8,205 |
| 2,500 | ¥7.28440 | ¥18,211 |
| 5,000 | ¥6.73080 | ¥33,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.27570 | ¥62,757 |
| 20,000 | ¥5.90110 | ¥118,022 |
| 30,000 | ¥5.71350 | ¥171,405 |
| 50,000 | ¥5.50566 | ¥275,283 |
| 70,000 | ¥5.38416 | ¥376,891 |
| 100,000 | ¥5.26729 | ¥526,729 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

