100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J1GACAUTO

DigiKey Part Number
399-C1206C101J1GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C101J1GACAUTOCT-ND - Cut Tape (CT)
399-C1206C101J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101J1GACAUTO
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,537
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥19.10000¥191
50¥13.60000¥680
100¥11.92000¥1,192
500¥9.07800¥4,539
1,000¥8.20500¥8,205
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥6.89750¥27,590
8,000¥6.41263¥51,301
12,000¥6.16992¥74,039
20,000¥5.90110¥118,022
28,000¥5.74396¥160,831
40,000¥5.59280¥223,712
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000