C0805C104K5RAC3194 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.07733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.07733
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: ¥4.57120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.28573
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.45525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75088
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,800
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.57120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.57120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.07730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.07733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.07733
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K5RAC3194

DigiKey Part Number
399-C0805C104K5RAC3194TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C104K5RAC3194
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K5RAC3020KEMET0399-C0805C104K5RAC3020TR-ND¥4.75088Parametric Equivalent
C0805C104K5RAC3070KEMET0399-C0805C104K5RAC3070TR-ND¥3.07733Parametric Equivalent
C0805C104K5RAC3071KEMET0399-C0805C104K5RAC3071TR-ND¥3.07733Parametric Equivalent
C0805C104K5RAC3083KEMET15,000399-C0805C104K5RAC3083TR-ND¥4.57120Parametric Equivalent
C0805C104K5RAC3112KEMET0399-C0805C104K5RAC3112TR-ND¥4.28573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.07733¥46,160
Manufacturers Standard Package
Unit Price without JCT:¥3.07733
Unit Price with JCT:¥3.38506