
C1206C100FGGACTU | |
|---|---|
DigiKey Part Number | 399-17650-2-ND - Tape & Reel (TR) 399-17650-1-ND - Cut Tape (CT) 399-17650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100FGGACTU |
Description | CAP CER SMD 1206 10PF 2KV 1% COG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100FGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥49.90000 | ¥499 |
| 50 | ¥37.28000 | ¥1,864 |
| 100 | ¥33.41000 | ¥3,341 |
| 500 | ¥26.84800 | ¥13,424 |
| 1,000 | ¥24.82400 | ¥24,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.15850 | ¥46,317 |
| 4,000 | ¥21.78975 | ¥87,159 |
| 6,000 | ¥21.10400 | ¥126,624 |
| 10,000 | ¥20.34410 | ¥203,441 |
| 14,000 | ¥19.89993 | ¥278,599 |
| 20,000 | ¥19.47270 | ¥389,454 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

