Upgrade
Upgrade
Parametric Equivalent

C0805X752J4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X752J4HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X752J4HACTU |
Description | CAP CER 0805 7.5NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X752J4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X752F4HACTU | KEMET | 0 | 399-C0805X752F4HACTUTR-ND | ¥16.17400 | Upgrade |
| C0805X752G4HACTU | KEMET | 0 | 399-C0805X752G4HACTUTR-ND | ¥8.04550 | Upgrade |
| C0805X752J4HACAUTO | KEMET | 0 | C0805X752J4HACAUTO-ND | ¥6.22138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥4.92888 | ¥39,431 |
| Unit Price without JCT: | ¥4.92888 |
|---|---|
| Unit Price with JCT: | ¥5.42177 |


