C0805X752G8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.40575
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.36925
Datasheet
7500 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X752G8HACAUTO

DigiKey Part Number
C0805X752G8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X752G8HACAUTO
Description
CAP CER 0805 7.5NF 10V ULTRA STA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
7500 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X752G8HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X752F4HACAUTOKEMET0C0805X752F4HACAUTO-ND¥17.40575Upgrade
C0805X752F8HACAUTOKEMET0C0805X752F8HACAUTO-ND¥21.58000Upgrade
C0805X752G4HACAUTOKEMET0C0805X752G4HACAUTO-ND¥9.36925Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.08450¥44,338
Manufacturers Standard Package
Unit Price without JCT:¥11.08450
Unit Price with JCT:¥12.19295