Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805X750G5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X750G5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X750G5HACTU |
Description | CAP CER 0805 75PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X750G5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X750F1HACTU | KEMET | 0 | 399-C0805X750F1HACTUTR-ND | ¥11.64925 | Upgrade |
| C0805X750F5HACTU | KEMET | 0 | 399-C0805X750F5HACTUTR-ND | ¥11.64925 | Upgrade |
| C0805X750G1HACTU | KEMET | 0 | 399-C0805X750G1HACTUTR-ND | ¥5.34625 | Upgrade |
| C0805X750G5HACAUTO | KEMET | 0 | C0805X750G5HACAUTO-ND | ¥6.62850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥5.34625 | ¥42,770 |
| Unit Price without JCT: | ¥5.34625 |
|---|---|
| Unit Price with JCT: | ¥5.88088 |


