Upgrade
Upgrade
Upgrade
Upgrade

C0805X750F8HACAUTO | |
|---|---|
DigiKey Part Number | C0805X750F8HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X750F8HACAUTO |
Description | CAP CER 0805 75PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X750F8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X750F1HACAUTO | KEMET | 0 | C0805X750F1HACAUTO-ND | ¥12.92250 | Upgrade |
| C0805X750F3HACAUTO | KEMET | 0 | C0805X750F3HACAUTO-ND | ¥12.92250 | Upgrade |
| C0805X750F4HACAUTO | KEMET | 0 | C0805X750F4HACAUTO-ND | ¥12.92250 | Upgrade |
| C0805X750F5HACAUTO | KEMET | 0 | C0805X750F5HACAUTO-ND | ¥12.92250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.92250 | ¥51,690 |
| Unit Price without JCT: | ¥12.92250 |
|---|---|
| Unit Price with JCT: | ¥14.21475 |


