Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X682JAGEC7210 | |
|---|---|
DigiKey Part Number | C0805X682JAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X682JAGEC7210 |
Description | CAP CER 0805 6.8NF 250V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X682JAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X682JAGACAUTO | KEMET | 0 | 399-C0805X682JAGACAUTOTR-ND | ¥58.57440 | Parametric Equivalent |
| C0805X682JAGECAUTO | KEMET | 0 | C0805X682JAGECAUTO-ND | ¥12.80680 | Parametric Equivalent |
| C0805X682JAGECAUTO7210 | KEMET | 0 | C0805X682JAGECAUTO7210-ND | ¥11.08370 | Parametric Equivalent |
| C0805X682JAGECTU | KEMET | 0 | 399-C0805X682JAGECTUTR-ND | ¥38.82560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.89950 | ¥98,995 |
| Unit Price without JCT: | ¥9.89950 |
|---|---|
| Unit Price with JCT: | ¥10.88945 |


