C0805X622J5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥84.84775
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥28.00425
Datasheet
6200 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X622J5JACAUTO

DigiKey Part Number
C0805X622J5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X622J5JACAUTO
Description
CAP CER 6200PF 50V U2J 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X622J5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X622F5JACAUTOKEMET0C0805X622F5JACAUTO-ND¥84.84775Upgrade
C0805X622G5JACAUTOKEMET0C0805X622G5JACAUTO-ND¥28.00425Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥20.71375¥82,855
Manufacturers Standard Package
Unit Price without JCT:¥20.71375
Unit Price with JCT:¥22.78513