C0805X620G5HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.64925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.64925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.34625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.62850
Datasheet
62 pF ±2% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X620G5HACTU

DigiKey Part Number
399-C0805X620G5HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X620G5HACTU
Description
CAP CER 0805 62PF 50V ULTRA STAB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X620G5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X620F1HACTUKEMET0399-C0805X620F1HACTUTR-ND¥11.64925Upgrade
C0805X620F5HACTUKEMET0399-C0805X620F5HACTUTR-ND¥11.64925Upgrade
C0805X620G1HACTUKEMET0399-C0805X620G1HACTUTR-ND¥5.34625Upgrade
C0805X620G5HACAUTOKEMET0C0805X620G5HACAUTO-ND¥6.62850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥5.34625¥42,770
Unit Price without JCT:¥5.34625
Unit Price with JCT:¥5.88088