C0805X563M4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥140.74600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥140.68160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥45.00520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥44.98160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.70680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.70680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.46200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.46200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥17.82160
Datasheet
0.056 µF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X563M4JACTU

DigiKey Part Number
399-C0805X563M4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X563M4JACTU
Description
CAP CER 0.056UF 16V U2J 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X563M4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥17.79600¥44,490
Manufacturers Standard Package
Unit Price without JCT:¥17.79600
Unit Price with JCT:¥19.57560