C0805X519D8HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.42413
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.42413
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.86288
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.42413
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.75975
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.25058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.25058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.27692
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.25058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.22442
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.85317
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.85317
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.90658
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.85317
Datasheet
5.1 pF ±0.5pF 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X519D8HACTU

DigiKey Part Number
399-C0805X519D8HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X519D8HACTU
Description
CAP CER 0805 5.1PF 10V ULTRA STA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X519D8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X519B1HACTUKEMET0399-C0805X519B1HACTUTR-ND¥5.42413Upgrade
C0805X519B3HACTUKEMET0399-C0805X519B3HACTUTR-ND¥5.42413Upgrade
C0805X519B4HACTUKEMET0399-C0805X519B4HACTUTR-ND¥5.86288Upgrade
C0805X519B5HACTUKEMET0399-C0805X519B5HACTUTR-ND¥5.42413Upgrade
C0805X519B8HACTUKEMET0399-C0805X519B8HACTUTR-ND¥5.75975Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥2.87983¥34,558
Unit Price without JCT:¥2.87983
Unit Price with JCT:¥3.16781