Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X560K4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X560K4HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X560K4HACTU |
Description | CAP CER 0805 56PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X560K4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X560F1HACTU | KEMET | 0 | 399-C0805X560F1HACTUTR-ND | ¥11.85400 | Upgrade |
| C0805X560F3HACTU | KEMET | 0 | 399-C0805X560F3HACTUTR-ND | ¥11.85400 | Upgrade |
| C0805X560F4HACTU | KEMET | 0 | 399-C0805X560F4HACTUTR-ND | ¥11.85400 | Upgrade |
| C0805X560F5HACTU | KEMET | 0 | 399-C0805X560F5HACTUTR-ND | ¥11.85400 | Upgrade |
| C0805X560G1HACTU | KEMET | 0 | 399-C0805X560G1HACTUTR-ND | ¥5.44988 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥2.90658 | ¥34,879 |
| Unit Price without JCT: | ¥2.90658 |
|---|---|
| Unit Price with JCT: | ¥3.19724 |


