C0805X508C5HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.75125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.23800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.74500
Datasheet
0.5 pF ±0.25pF 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X508C5HACAUTO

DigiKey Part Number
C0805X508C5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X508C5HACAUTO
Description
CAP CER 0805 0.5PF 50V ULTRA STA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X508C5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X508B1HACAUTOKEMET0C0805X508B1HACAUTO-ND¥7.75125Upgrade
C0805X508B5HACAUTOKEMET0C0805X508B5HACAUTO-ND¥12.23800Upgrade
C0805X508C1HACAUTOKEMET0C0805X508C1HACAUTO-ND¥4.74500Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥4.74500¥37,960
Unit Price without JCT:¥4.74500
Unit Price with JCT:¥5.21950