
C0805X475J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15727-2-ND - Tape & Reel (TR) 399-15727-1-ND - Cut Tape (CT) 399-15727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J9RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J8RACAUTO | KEMET | 2,925 | 399-15710-1-ND | ¥163.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥103.40000 | ¥1,034 |
| 50 | ¥80.16000 | ¥4,008 |
| 100 | ¥73.02000 | ¥7,302 |
| 500 | ¥60.94600 | ¥30,473 |
| 1,000 | ¥57.21800 | ¥57,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥53.27840 | ¥133,196 |
| 5,000 | ¥50.90400 | ¥254,520 |
| 7,500 | ¥49.71427 | ¥372,857 |
| 12,500 | ¥48.39576 | ¥604,947 |
| 17,500 | ¥47.62480 | ¥833,434 |
| 25,000 | ¥46.88316 | ¥1,172,079 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

