Upgrade
Upgrade
Upgrade



C0805X473G3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805X473G3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473G3JACTU |
Description | CAP CER 0.047UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473G3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473F3JACTU | KEMET | 0 | 399-C0805X473F3JACTUTR-ND | ¥103.02840 | Upgrade |
| C0805X473F5JACTU | KEMET | 0 | 399-C0805X473F5JACTUTR-ND | ¥77.39200 | Upgrade |
| C0805X473G5JACTU | KEMET | 0 | 399-C0805X473G5JACTUTR-ND | ¥42.33600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥33.14000 | ¥82,850 |
| Unit Price without JCT: | ¥33.14000 |
|---|---|
| Unit Price with JCT: | ¥36.45400 |


