C0805X472KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥96.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥31.57775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7.60880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.70975
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.26900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,445
Unit Price: ¥42.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥10.29225
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥6.39080
Datasheet
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X472KARECTU

DigiKey Part Number
399-C0805X472KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X472KARECTU
Description
CAP CER 0805 4.7NF 250V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X472KARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.39200¥33,568
Manufacturers Standard Package
Unit Price without JCT:¥8.39200
Unit Price with JCT:¥9.23120