
C0805X471J1GACTU | |
|---|---|
DigiKey Part Number | 399-19468-2-ND - Tape & Reel (TR) 399-19468-1-ND - Cut Tape (CT) 399-19468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X471J1GACAUTO | KEMET | 5,492 | 399-C0805X471J1GACAUTOCT-ND | ¥90.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.50000 | ¥525 |
| 50 | ¥39.32000 | ¥1,966 |
| 100 | ¥35.26000 | ¥3,526 |
| 500 | ¥28.42800 | ¥14,214 |
| 1,000 | ¥26.31400 | ¥26,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.14475 | ¥92,579 |
| 8,000 | ¥21.96725 | ¥175,738 |
| 12,000 | ¥21.37725 | ¥256,527 |
| 20,000 | ¥20.72360 | ¥414,472 |
| 28,000 | ¥20.34143 | ¥569,560 |
| 40,000 | ¥19.97378 | ¥798,951 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

