C0805X470K2GACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥50.60467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥160.79300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥85.82033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.03400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥170.97633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥91.17500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥57.35500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥53.70133
Datasheet
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X470K2GACAUTO

DigiKey Part Number
C0805X470K2GACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X470K2GACAUTO
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X470K2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥20.96100¥83,844
Manufacturers Standard Package
Unit Price without JCT:¥20.96100
Unit Price with JCT:¥23.05710