
C0805X432G4HACTU | |
---|---|
DigiKey Part Number | 399-C0805X432G4HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X432G4HACTU |
Description | CAP CER 0805 4.3NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X432G4HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ¥5.09188 | ¥40,735 |
Unit Price without JCT: | ¥5.09188 |
---|---|
Unit Price with JCT: | ¥5.60107 |