C0805X393K5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥115.79760
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥37.15760
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥27.04240
Datasheet
0.039 µF ±10% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X393K5JACTU

DigiKey Part Number
399-C0805X393K5JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X393K5JACTU
Description
CAP CER 0.039UF 50V U2J 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X393K5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X393F5JACTUKEMET0399-C0805X393F5JACTUTR-ND¥115.79760Upgrade
C0805X393G5JACTUKEMET0399-C0805X393G5JACTUTR-ND¥37.15760Upgrade
C0805X393J5JACTUKEMET0399-C0805X393J5JACTUTR-ND¥27.04240Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥15.28520¥38,213
Manufacturers Standard Package
Unit Price without JCT:¥15.28520
Unit Price with JCT:¥16.81372