Upgrade
Upgrade
Upgrade



C0805X393G3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805X393G3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X393G3JACTU |
Description | CAP CER 0.039UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X393G3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X393F3JACTU | KEMET | 0 | 399-C0805X393F3JACTUTR-ND | ¥140.70280 | Upgrade |
| C0805X393F5JACTU | KEMET | 0 | 399-C0805X393F5JACTUTR-ND | ¥115.79760 | Upgrade |
| C0805X393G5JACTU | KEMET | 0 | 399-C0805X393G5JACTUTR-ND | ¥37.15760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥44.98160 | ¥112,454 |
| Unit Price without JCT: | ¥44.98160 |
|---|---|
| Unit Price with JCT: | ¥49.47976 |


