
C0805X390M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X390M4HACTUTR-ND - Tape & Reel (TR) 399-C0805X390M4HACTUCT-ND - Cut Tape (CT) 399-C0805X390M4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X390M4HACTU |
Description | CAP CER 0805 39PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X390M4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.10000 | ¥161 |
| 50 | ¥11.34000 | ¥567 |
| 100 | ¥9.90000 | ¥990 |
| 500 | ¥7.47600 | ¥3,738 |
| 1,000 | ¥6.72600 | ¥6,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.60800 | ¥22,432 |
| 8,000 | ¥5.19288 | ¥41,543 |
| 12,000 | ¥4.98525 | ¥59,823 |
| 20,000 | ¥4.75525 | ¥95,105 |
| 28,000 | ¥4.62079 | ¥129,382 |
| 40,000 | ¥4.49150 | ¥179,660 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

