Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805X399C8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X399C8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X399C8HACTU |
Description | CAP CER 0805 3.9PF 10V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X399C8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X399B1HACTU | KEMET | 0 | 399-C0805X399B1HACTUTR-ND | ¥5.42413 | Upgrade |
| C0805X399B3HACTU | KEMET | 0 | 399-C0805X399B3HACTUTR-ND | ¥5.42413 | Upgrade |
| C0805X399B4HACTU | KEMET | 0 | 399-C0805X399B4HACTUTR-ND | ¥5.78550 | Upgrade |
| C0805X399B5HACTU | KEMET | 0 | 399-C0805X399B5HACTUTR-ND | ¥5.42413 | Upgrade |
| C0805X399B8HACTU | KEMET | 0 | 399-C0805X399B8HACTUTR-ND | ¥5.78550 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.25058 | ¥39,007 |
| Unit Price without JCT: | ¥3.25058 |
|---|---|
| Unit Price with JCT: | ¥3.57564 |


