C0805X360F4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.99850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.99850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.99850
Datasheet
36 pF ±1% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X360F4HACAUTO

DigiKey Part Number
C0805X360F4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X360F4HACAUTO
Description
CAP CER 0805 36PF 16V ULTRA STAB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
36 pF ±1% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X360F4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X360F1HACAUTOKEMET0C0805X360F1HACAUTO-ND¥12.99850Upgrade
C0805X360F3HACAUTOKEMET0C0805X360F3HACAUTO-ND¥12.99850Upgrade
C0805X360F5HACAUTOKEMET0C0805X360F5HACAUTO-ND¥12.99850Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.99850¥51,994
Manufacturers Standard Package
Unit Price without JCT:¥12.99850
Unit Price with JCT:¥14.29835