
C0805X334K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-19461-2-ND - Tape & Reel (TR) 399-19461-1-ND - Cut Tape (CT) 399-19461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K4RACAUTO |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥95.10000 | ¥951 |
| 50 | ¥73.46000 | ¥3,673 |
| 100 | ¥66.77000 | ¥6,677 |
| 500 | ¥55.51200 | ¥27,756 |
| 1,000 | ¥52.02900 | ¥52,029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥46.80275 | ¥187,211 |
| 8,000 | ¥44.86038 | ¥358,883 |
| 12,000 | ¥43.88700 | ¥526,644 |
| 20,000 | ¥42.80810 | ¥856,162 |
| 28,000 | ¥42.17725 | ¥1,180,963 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

