
C0805X333J3GECTU | |
---|---|
DigiKey Part Number | 399-C0805X333J3GECTUTR-ND - Tape & Reel (TR) 399-C0805X333J3GECTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X333J3GECTU |
Description | CAP CER 0805 33NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X333J3GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥89.00000 | ¥89 |
10 | ¥55.00000 | ¥550 |
50 | ¥41.58000 | ¥2,079 |
100 | ¥37.39000 | ¥3,739 |
500 | ¥30.36600 | ¥15,183 |
1,000 | ¥28.19600 | ¥28,196 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥25.90480 | ¥64,762 |
5,000 | ¥24.52400 | ¥122,620 |
7,500 | ¥23.83240 | ¥178,743 |
12,500 | ¥23.06600 | ¥288,325 |
17,500 | ¥22.61783 | ¥395,812 |
25,000 | ¥22.18676 | ¥554,669 |
30,000 | ¥21.98263 | ¥659,479 |
60,000 | ¥21.44112 | ¥1,286,467 |
62,500 | ¥21.25810 | ¥1,328,631 |
Unit Price without JCT: | ¥89.00000 |
---|---|
Unit Price with JCT: | ¥97.90000 |