
C0805X333J3GECAUTO | |
---|---|
DigiKey Part Number | C0805X333J3GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X333J3GECAUTO |
Description | CAP CER 0805 33NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C0805X333J3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,500 | ¥12.25720 | ¥30,643 |
Unit Price without JCT: | ¥12.25720 |
---|---|
Unit Price with JCT: | ¥13.48292 |