C0805X333G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥80.42425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥80.38150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥158.29320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥26.61875
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥30.33680
Datasheet
0.033 µF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X333G4JACAUTO

DigiKey Part Number
C0805X333G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X333G4JACAUTO
Description
CAP CER 0.033UF 16V U2J 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X333G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X333F3JACAUTOKEMET0C0805X333F3JACAUTO-ND¥80.42425Upgrade
C0805X333F4JACAUTOKEMET0C0805X333F4JACAUTO-ND¥80.38150Upgrade
C0805X333F5JACAUTOKEMET0C0805X333F5JACAUTO-ND¥158.29320Upgrade
C0805X333G3JACAUTOKEMET0C0805X333G3JACAUTO-ND¥26.61875Upgrade
C0805X333G5JACAUTOKEMET0C0805X333G5JACAUTO-ND¥30.33680Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥26.59500¥106,380
Manufacturers Standard Package
Unit Price without JCT:¥26.59500
Unit Price with JCT:¥29.25450