Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X330G8HACAUTO | |
|---|---|
DigiKey Part Number | C0805X330G8HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X330G8HACAUTO |
Description | CAP CER 0805 33PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X330G8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X330F1HACAUTO | KEMET | 0 | C0805X330F1HACAUTO-ND | ¥12.99850 | Upgrade |
| C0805X330F3HACAUTO | KEMET | 0 | C0805X330F3HACAUTO-ND | ¥21.22475 | Upgrade |
| C0805X330F4HACAUTO | KEMET | 0 | C0805X330F4HACAUTO-ND | ¥12.99850 | Upgrade |
| C0805X330F5HACAUTO | KEMET | 0 | C0805X330F5HACAUTO-ND | ¥12.99850 | Upgrade |
| C0805X330F8HACAUTO | KEMET | 0 | C0805X330F8HACAUTO-ND | ¥12.99850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.65388 | ¥53,231 |
| Unit Price without JCT: | ¥6.65388 |
|---|---|
| Unit Price with JCT: | ¥7.31927 |


