Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805X272J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X272J8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X272J8HACTU |
Description | CAP CER 0805 2.7NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X272J8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X272F4HACTU | KEMET | 0 | 399-C0805X272F4HACTUTR-ND | ¥11.54700 | Upgrade |
| C0805X272F8HACTU | KEMET | 0 | 399-C0805X272F8HACTUTR-ND | ¥11.54700 | Upgrade |
| C0805X272G4HACTU | KEMET | 0 | 399-C0805X272G4HACTUTR-ND | ¥5.32025 | Upgrade |
| C0805X272G8HACTU | KEMET | 0 | 399-C0805X272G8HACTUTR-ND | ¥5.32025 | Upgrade |
| C0805X272J4HACTU | KEMET | 0 | 399-C0805X272J4HACTUTR-ND | ¥3.19800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.19800 | ¥38,376 |
| Unit Price without JCT: | ¥3.19800 |
|---|---|
| Unit Price with JCT: | ¥3.51780 |


