C0805X102M1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.29325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.44340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.03175
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805X102M1REC7210

DigiKey Part Number
C0805X102M1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X102M1REC7210
Description
CAP CER 0805 1NF 100V X7R 20%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102M1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.28230¥72,823
Manufacturers Standard Package
Unit Price without JCT:¥7.28230
Unit Price with JCT:¥8.01053