Upgrade
Upgrade
Upgrade



C0805X223G3JACAUTO | |
|---|---|
DigiKey Part Number | C0805X223G3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223G3JACAUTO |
Description | CAP CER 0.022UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223G3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223F3JACAUTO | KEMET | 0 | C0805X223F3JACAUTO-ND | ¥62.33125 | Upgrade |
| C0805X223F5JACAUTO | KEMET | 0 | C0805X223F5JACAUTO-ND | ¥54.13650 | Upgrade |
| C0805X223G5JACAUTO | KEMET | 0 | C0805X223G5JACAUTO-ND | ¥18.33600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.93075 | ¥83,723 |
| Unit Price without JCT: | ¥20.93075 |
|---|---|
| Unit Price with JCT: | ¥23.02383 |


