C0805X333F3GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥174.86440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥21.25240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.59100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥225.59240
Datasheet
0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X333F3GEC7210

DigiKey Part Number
C0805X333F3GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X333F3GEC7210
Description
CAP CER 0805 33NF 25V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X333F3GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥17.46390¥174,639
Manufacturers Standard Package
Unit Price without JCT:¥17.46390
Unit Price with JCT:¥19.21029